UX60SC-MB-5ST(85) is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Hirose Electric Co Ltd
In Stock: 0
Unit Price: 11,08694 Kč
Datasheet

Parametric Equivalent


Hirose Electric Co Ltd
In Stock: 4 149
Unit Price: 14,49000 Kč
Datasheet

Parametric Equivalent


Hirose Electric Co Ltd
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Parametric Equivalent


Hirose Electric Co Ltd
In Stock: 5 471
Unit Price: 14,91000 Kč
Datasheet

Parametric Equivalent


Hirose Electric Co Ltd
In Stock: 2
Unit Price: 15,96000 Kč
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 11 770
Unit Price: 44,94000 Kč
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 18,47778 Kč
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 9 646
Unit Price: 32,55000 Kč
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 26 108
Unit Price: 37,59000 Kč
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 7 038
Unit Price: 40,11000 Kč
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 12,27671 Kč
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 41,16000 Kč
Datasheet

Parametric Equivalent


Mill-Max Manufacturing Corp.
In Stock: 7 466
Unit Price: 41,58000 Kč
Datasheet

Parametric Equivalent


Kycon, Inc.
In Stock: 98
Unit Price: 33,60000 Kč
Datasheet
USB - mini B USB 2.0 Receptacle Connector 5 Position Surface Mount, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UX60SC-MB-5ST(85)

DigiKey Part Number
26-UX60SC-MB-5ST(85)TR-ND - Tape & Reel (TR)
26-UX60SC-MB-5ST(85)CT-ND - Cut Tape (CT)
26-UX60SC-MB-5ST(85)DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UX60SC-MB-5ST(85)
Description
CONN RCPT USB2.0 MINI B SMD R/A
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
USB - mini B USB 2.0 Receptacle Connector 5 Position Surface Mount, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
UX60SC-MB-5ST(85) Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
USB - mini B
Number of Contacts
5
Gender
Receptacle
Specifications
USB 2.0
Mounting Type
Surface Mount, Right Angle
Mounting Feature
Horizontal
Termination
Solder
Features
Solder Retention
Ingress Protection
-
Operating Temperature
-30°C ~ 75°C
Number of Ports
1
Current Rating (Amps)
1A
Voltage - Rated
30VAC
Mating Cycles
5000
Shielding
Shielded
Contact Finish
Gold
Shell/Shielding Material
Copper Alloy
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
113,44000 Kč13,44 Kč
1011,33900 Kč113,39 Kč
2510,62480 Kč265,62 Kč
5010,11260 Kč505,63 Kč
1009,62970 Kč962,97 Kč
2509,02580 Kč2 256,45 Kč
5008,59406 Kč4 297,03 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 5008,89615 Kč13 344,23 Kč
3 0008,47150 Kč25 414,50 Kč
4 5008,23262 Kč37 046,79 Kč
7 5007,94136 Kč59 560,20 Kč
10 5007,75514 Kč81 428,97 Kč
15 0007,56258 Kč113 438,70 Kč
Manufacturers Standard Package
Unit Price without VAT:13,44000 Kč
Unit Price with VAT:16,26240 Kč