


MT50B-1822PCFA | |
|---|---|
DigiKey Part Number | 26-MT50B-1822PCFATR-ND - Tape & Reel (TR) 26-MT50B-1822PCFACT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MT50B-1822PCFA |
Description | CONTACT, 7.0 A, AC 500.0 V, MALE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Gold 18-22 AWG Crimp Stamped |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 18-22 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 7.87µin (0.200µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,31000 Kč | 10,31 Kč |
| 10 | 8,71500 Kč | 87,15 Kč |
| 25 | 8,16760 Kč | 204,19 Kč |
| 50 | 7,77160 Kč | 388,58 Kč |
| 100 | 7,40120 Kč | 740,12 Kč |
| 250 | 6,93724 Kč | 1 734,31 Kč |
| 500 | 6,60550 Kč | 3 302,75 Kč |
| 1 000 | 6,28995 Kč | 6 289,95 Kč |
| 2 500 | 5,89594 Kč | 14 739,85 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 000 | 6,07086 Kč | 36 425,16 Kč |
| 12 000 | 5,78119 Kč | 69 374,28 Kč |
| 18 000 | 5,61826 Kč | 101 128,68 Kč |
| 30 000 | 5,41956 Kč | 162 586,80 Kč |
| Unit Price without VAT: | 10,31000 Kč |
|---|---|
| Unit Price with VAT: | 12,47510 Kč |









