


MT50B-1822SCFA | |
|---|---|
DigiKey Part Number | 26-MT50B-1822SCFATR-ND - Tape & Reel (TR) 26-MT50B-1822SCFACT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MT50B-1822SCFA |
Description | CONTACT 18-22 AWG |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Socket Contact 18-22 AWG Size Crimp Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Contact Type | Socket | |
Contact Size | - | |
Wire Gauge or Range - AWG | 18-22 AWG | |
Wire Gauge or Range - mm² | - | |
Wire Gauge or Range - Coaxial | - | |
Contact Termination | Crimp | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 8.00µin (0.203µm) | |
Termination Finish | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,66000 Kč | 9,66 Kč |
| 10 | 8,12600 Kč | 81,26 Kč |
| 25 | 7,62640 Kč | 190,66 Kč |
| 50 | 7,25700 Kč | 362,85 Kč |
| 100 | 6,91040 Kč | 691,04 Kč |
| 250 | 6,47748 Kč | 1 619,37 Kč |
| 500 | 6,16754 Kč | 3 083,77 Kč |
| 1 000 | 5,87293 Kč | 5 872,93 Kč |
| 2 500 | 5,50500 Kč | 13 762,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 000 | 6,47354 Kč | 38 841,24 Kč |
| 12 000 | 6,16472 Kč | 73 976,64 Kč |
| 18 000 | 5,99099 Kč | 107 837,82 Kč |
| 30 000 | 5,77911 Kč | 173 373,30 Kč |
| Unit Price without VAT: | 9,66000 Kč |
|---|---|
| Unit Price with VAT: | 11,68860 Kč |








