


MT50A-2426SCFA | |
|---|---|
DigiKey Part Number | 26-MT50A-2426SCFATR-ND - Tape & Reel (TR) 26-MT50A-2426SCFACT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MT50A-2426SCFA |
Description | CONTACT, 1.0 A, AC 100.0 V, FEMA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold 24-26 AWG Crimp Stamped |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 24-26 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 7.87µin (0.200µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,32000 Kč | 6,32 Kč |
| 10 | 5,30500 Kč | 53,05 Kč |
| 25 | 4,97640 Kč | 124,41 Kč |
| 50 | 4,73620 Kč | 236,81 Kč |
| 100 | 4,50890 Kč | 450,89 Kč |
| 250 | 4,22516 Kč | 1 056,29 Kč |
| 500 | 4,02350 Kč | 2 011,75 Kč |
| 1 000 | 3,83110 Kč | 3 831,10 Kč |
| 2 500 | 3,59096 Kč | 8 977,40 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 3,55278 Kč | 35 527,80 Kč |
| 20 000 | 3,38327 Kč | 67 665,40 Kč |
| 30 000 | 3,28792 Kč | 98 637,60 Kč |
| 50 000 | 3,17163 Kč | 158 581,50 Kč |
| Unit Price without VAT: | 6,32000 Kč |
|---|---|
| Unit Price with VAT: | 7,64720 Kč |









