




MT50W-8AS-C(11) | |
|---|---|
DigiKey Part Number | 26-MT50W-8AS-C(11)-ND |
Manufacturer | |
Manufacturer Product Number | MT50W-8AS-C(11) |
Description | PLUG, 8 POS. FEMALE CRIMP CASE, |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 8 Rectangular Connectors - Housings Plug Black |
Datasheet | Datasheet |
EDA/CAD Models | MT50W-8AS-C(11) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Locking Ramp | |
Color | Black | |
Features | IP67 | |
Insulation Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Operating Temperature | -40°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,38000 Kč | 16,38 Kč |
| 10 | 13,83800 Kč | 138,38 Kč |
| 25 | 12,96840 Kč | 324,21 Kč |
| 50 | 12,34680 Kč | 617,34 Kč |
| 200 | 11,19510 Kč | 2 239,02 Kč |
| 400 | 10,66015 Kč | 4 264,06 Kč |
| 600 | 10,35902 Kč | 6 215,41 Kč |
| 1 000 | 9,99211 Kč | 9 992,11 Kč |
| 2 600 | 9,34056 Kč | 24 285,46 Kč |
| Unit Price without VAT: | 16,38000 Kč |
|---|---|
| Unit Price with VAT: | 19,81980 Kč |









