


MT50WA-8A/6BP-FL | |
|---|---|
DigiKey Part Number | 26-MT50WA-8A/6BP-FL-ND |
Manufacturer | |
Manufacturer Product Number | MT50WA-8A/6BP-FL |
Description | RECEPTACLE, 14 POS., MALE, PLUG |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover) Housing For MT50 Connectors |
Datasheet | Datasheet |
EDA/CAD Models | MT50WA-8A/6BP-FL Models |
Category | Accessory Type Cap (Cover) Housing |
Manufacturer Hirose Electric Co Ltd | Number of Positions 14 |
Series | For Use With/Related Products MT50 Connectors |
Packaging Tray | Features IP67 |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 348,78000 Kč | 348,78 Kč |
| 10 | 296,47100 Kč | 2 964,71 Kč |
| 25 | 277,89600 Kč | 6 947,40 Kč |
| 50 | 264,63360 Kč | 13 231,68 Kč |
| 200 | 239,98510 Kč | 47 997,02 Kč |
| 400 | 228,54223 Kč | 91 416,89 Kč |
| 600 | 222,10495 Kč | 133 262,97 Kč |
| Unit Price without VAT: | 348,78000 Kč |
|---|---|
| Unit Price with VAT: | 422,02380 Kč |







