MT50A-2426PCFA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MT50A-2426PCFA

MT50A-2426PCFA

DigiKey Part Number
26-MT50A-2426PCFATR-ND - Tape & Reel (TR)
26-MT50A-2426PCFACT-ND - Cut Tape (CT)
26-MT50A-2426PCFADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MT50A-2426PCFA
Description
CONTACT 24-26 AWG
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Pin Contact 24-26 AWG Size Crimp Gold
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
-
Contact Type
Pin
Contact Size
-
Wire Gauge or Range - AWG
24-26 AWG
Wire Gauge or Range - mm²
-
Wire Gauge or Range - Coaxial
-
Contact Termination
Crimp
Contact Material
Copper Alloy
Contact Finish
Gold
Contact Finish Thickness
8.00µin (0.203µm)
Termination Finish
-
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9 853
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,46000 Kč6,46 Kč
105,49900 Kč54,99 Kč
255,14920 Kč128,73 Kč
504,89920 Kč244,96 Kč
1004,66380 Kč466,38 Kč
2504,37180 Kč1 092,95 Kč
5004,16308 Kč2 081,54 Kč
1 0003,96395 Kč3 963,95 Kč
2 5003,71557 Kč9 288,92 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0003,45716 Kč34 571,60 Kč
20 0003,29221 Kč65 844,20 Kč
30 0003,19942 Kč95 982,60 Kč
50 0003,08626 Kč154 313,00 Kč
Manufacturers Standard Package
Unit Price without VAT:6,46000 Kč
Unit Price with VAT:7,81660 Kč