Connector Cap (Cover) 13 Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HR10A-13R-C

DigiKey Part Number
HR381-ND
Manufacturer
Manufacturer Product Number
HR10A-13R-C
Description
CONN COVER 13 BLACK
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Connector Cap (Cover) 13 Black
Datasheet
 Datasheet
EDA/CAD Models
HR10A-13R-C Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Bag
Part Status
Active
Accessory Type
Cap (Cover)
For Use With/Related Products
Receptacle 20 pos
Shell Size - Insert
13
Material
-
Features
-
Color
Black
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 145
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
183,57000 Kč83,57 Kč
1070,99400 Kč709,94 Kč
2566,53840 Kč1 663,46 Kč
5063,35940 Kč3 167,97 Kč
20057,45370 Kč11 490,74 Kč
40054,71135 Kč21 884,54 Kč
60053,16903 Kč31 901,42 Kč
1 00051,28762 Kč51 287,62 Kč
2 60047,94692 Kč124 661,99 Kč
Manufacturers Standard Package
Unit Price without VAT:83,57000 Kč
Unit Price with VAT:101,11970 Kč