20 Position Circular Connector Receptacle Housing Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HR10A-13R-20PC(73)

DigiKey Part Number
HR1687-ND
Manufacturer
Manufacturer Product Number
HR10A-13R-20PC(73)
Description
CONN RCPT HSNG MALE 20POS PNL MT
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
20 Position Circular Connector Receptacle Housing Panel Mount
Datasheet
 Datasheet
EDA/CAD Models
HR10A-13R-20PC(73) Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Bag
Part Status
Active
Connector Type
Receptacle Housing
Type
For Male Pins
Number of Positions
20
Shell Size - Insert
13
Shell Size, MIL
-
Contact Type
Crimp
Contact Size
1.0mm
Mounting Type
Panel Mount
Mounting Feature
Bulkhead - Rear Side Nut
Fastening Type
Push-Pull
Orientation
Keyed
Shell Material
Zinc Alloy
Shell Finish
Nickel
Housing Color
Silver
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Features
-
Shielding
Unshielded
Note
Contacts Sold Separately
Includes
-
Insert Material
Polybutylene Terephthalate (PBT)
Contact Shape
Circular
Operating Temperature
-20°C ~ 85°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1593,19000 Kč593,19 Kč
20480,13000 Kč9 602,60 Kč
40457,21575 Kč18 288,63 Kč
60444,32467 Kč26 659,48 Kč
100428,60700 Kč42 860,70 Kč
260400,69435 Kč104 180,53 Kč
500382,65370 Kč191 326,85 Kč
Manufacturers Standard Package
Unit Price without VAT:593,19000 Kč
Unit Price with VAT:717,75990 Kč