
HR10-PC-213(71) | |
|---|---|
DigiKey Part Number | HR10-PC-213(71)-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HR10-PC-213(71) |
Description | CONTACT PIN 26-30AWG CRIMP TIN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pin Contact 26-30 AWG Size 1.0mm Crimp Tin |
Datasheet | Datasheet |
Category | Contact Size 1.0mm |
Manufacturer Hirose Electric Co Ltd | Wire Gauge or Range - AWG 26-30 AWG |
Series | Contact Termination Crimp |
Packaging Tape & Reel (TR) | Contact Material Copper Alloy |
Part Status Active | Contact Finish Tin |
Type Signal, Stamped | Termination Finish Copper Alloy |
Contact Type Pin | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 2,32841 Kč | 23 284,10 Kč |
| Unit Price without VAT: | 2,32841 Kč |
|---|---|
| Unit Price with VAT: | 2,81738 Kč |

















