
HR212-10P-5PC(41) | |
|---|---|
DigiKey Part Number | 26-HR212-10P-5PC(41)-ND |
Manufacturer | |
Manufacturer Product Number | HR212-10P-5PC(41) |
Description | CONN PLUG HSNG MALE 5POS INLINE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 5 Position Circular Connector Plug Housing Free Hanging (In-Line), Right Angle Backshell, Strain Relief |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Plug Housing | |
Type | For Male Pins | |
Number of Positions | 5 | |
Shell Size - Insert | 10 | |
Shell Size, MIL | - | |
Contact Type | Crimp | |
Contact Size | - | |
Mounting Type | Free Hanging (In-Line), Right Angle | |
Mounting Feature | - | |
Fastening Type | Snap-In | |
Orientation | Keyed | |
Primary Material | - | |
Shell Material | Plastic | |
Shell Finish | - | |
Housing Color | Black | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Features | Backshell, Strain Relief | |
Shielding | Shielded | |
Includes | - | |
Insert Material | - | |
Contact Shape | Circular | |
Operating Temperature | -15°C ~ 60°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 177,43000 Kč | 177,43 Kč |
| 10 | 150,82900 Kč | 1 508,29 Kč |
| 25 | 141,37520 Kč | 3 534,38 Kč |
| 50 | 134,62240 Kč | 6 731,12 Kč |
| 100 | 128,19700 Kč | 12 819,70 Kč |
| 250 | 120,17408 Kč | 30 043,52 Kč |
| 500 | 114,44204 Kč | 57 221,02 Kč |
| 1 000 | 108,98529 Kč | 108 985,29 Kč |
| Unit Price without VAT: | 177,43000 Kč |
|---|---|
| Unit Price with VAT: | 214,69030 Kč |






