
HR10-PC-212 | |
|---|---|
DigiKey Part Number | H126254TR-ND - Tape & Reel (TR) H126254CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | HR10-PC-212 |
Description | CONTACT PIN 26-30AWG CRIMP SLVR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pin Contact 26-30 AWG Size 1.0mm Crimp Silver |
Datasheet | Datasheet |
EDA/CAD Models | HR10-PC-212 Models |
Category | Contact Size 1.0mm |
Manufacturer Hirose Electric Co Ltd | Wire Gauge or Range - AWG 26-30 AWG |
Series | Contact Termination Crimp |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Material Copper Alloy |
Part Status Active | Contact Finish Silver |
Type Signal, Stamped | Termination Finish Copper Alloy |
Contact Type Pin | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,38000 Kč | 4,38 Kč |
| 10 | 3,79600 Kč | 37,96 Kč |
| 25 | 3,55360 Kč | 88,84 Kč |
| 50 | 3,38700 Kč | 169,35 Kč |
| 100 | 3,22430 Kč | 322,43 Kč |
| 250 | 3,02156 Kč | 755,39 Kč |
| 500 | 2,87722 Kč | 1 438,61 Kč |
| 1 000 | 2,73958 Kč | 2 739,58 Kč |
| 2 500 | 2,56781 Kč | 6 419,53 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 2,68339 Kč | 26 833,90 Kč |
| 20 000 | 2,55533 Kč | 51 106,60 Kč |
| 30 000 | 2,48331 Kč | 74 499,30 Kč |
| 50 000 | 2,39545 Kč | 119 772,50 Kč |
| 70 000 | 2,33930 Kč | 163 751,00 Kč |
| Unit Price without VAT: | 4,38000 Kč |
|---|---|
| Unit Price with VAT: | 5,29980 Kč |














