Image for HR10G-10R-12PC(71) is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HR10G-10R-12PC(71)

DigiKey Part Number
HR10G-10R-12PC(71)-ND
Manufacturer
Manufacturer Product Number
HR10G-10R-12PC(71)
Description
CONN RCPT HSNG MALE 12POS PNL MT
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
12 Position Circular Connector Receptacle Housing Panel Mount
Datasheet
 Datasheet
EDA/CAD Models
HR10G-10R-12PC(71) Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Bulk
Part Status
Active
Connector Type
Receptacle Housing
Type
For Male Pins
Number of Positions
12
Shell Size - Insert
10
Shell Size, MIL
-
Contact Type
Crimp
Contact Size
1.0mm
Mounting Type
Panel Mount
Mounting Feature
Bulkhead - Rear Side Nut
Fastening Type
Push-Pull
Orientation
Keyed
Shell Material
Zinc Alloy
Shell Finish
Nickel
Housing Color
Silver
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Features
-
Shielding
Shielded
Note
Contacts Sold Separately
Includes
-
Insert Material
Polybutylene Terephthalate (PBT)
Contact Shape
Circular
Operating Temperature
-20°C ~ 85°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
20171,84750 Kč3 436,95 Kč
Manufacturers Standard Package
Unit Price without VAT:171,84750 Kč
Unit Price with VAT:207,93548 Kč