
HR10G-7R-4PC(73) | |
|---|---|
DigiKey Part Number | HR10G-7R-4PC(73)-ND |
Manufacturer | |
Manufacturer Product Number | HR10G-7R-4PC(73) |
Description | CONN RCPT HSNG MALE 4POS PNL MNT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | HR10G-7R-4PC(73) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Receptacle Housing | |
Type | For Male Pins | |
Number of Positions | 4 | |
Shell Size - Insert | 7 | |
Shell Size, MIL | - | |
Contact Type | Crimp | |
Contact Size | 1.0mm | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead - Rear Side Nut | |
Fastening Type | Push-Pull | |
Orientation | Keyed | |
Shell Material | Zinc Alloy | |
Shell Finish | Nickel | |
Housing Color | Silver | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Features | - | |
Shielding | Shielded | |
Note | Contacts Sold Separately | |
Includes | - | |
Insert Material | Polybutylene Terephthalate (PBT) | |
Contact Shape | Circular | |
Operating Temperature | -20°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 156,02000 Kč | 156,02 Kč |
| 20 | 126,24000 Kč | 2 524,80 Kč |
| 40 | 120,21350 Kč | 4 808,54 Kč |
| 60 | 116,81883 Kč | 7 009,13 Kč |
| 100 | 112,68370 Kč | 11 268,37 Kč |
| Unit Price without VAT: | 156,02000 Kč |
|---|---|
| Unit Price with VAT: | 188,78420 Kč |








