
HR10-7R-C | |
|---|---|
DigiKey Part Number | HR345-ND |
Manufacturer | |
Manufacturer Product Number | HR10-7R-C |
Description | CONN DUST COVER 7 BLACK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Dust 7 Black |
Datasheet | Datasheet |
EDA/CAD Models | HR10-7R-C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Cap (Cover), Dust | |
For Use With/Related Products | Receptacle 4 ~ 6 pos | |
Shell Size - Insert | 7 | |
Material | - | |
Features | Contains Strap with Ring | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 89,03000 Kč | 89,03 Kč |
| 10 | 75,71900 Kč | 757,19 Kč |
| 25 | 70,98160 Kč | 1 774,54 Kč |
| 50 | 67,58420 Kč | 3 379,21 Kč |
| 200 | 61,28580 Kč | 12 257,16 Kč |
| 400 | 58,36080 Kč | 23 344,32 Kč |
| 600 | 56,71525 Kč | 34 029,15 Kč |
| 1 000 | 54,70882 Kč | 54 708,82 Kč |
| 2 600 | 51,14555 Kč | 132 978,43 Kč |
| Unit Price without VAT: | 89,03000 Kč |
|---|---|
| Unit Price with VAT: | 107,72630 Kč |























