



HR10A-7R-6SB(73) | |
|---|---|
DigiKey Part Number | HR1608-ND |
Manufacturer | |
Manufacturer Product Number | HR10A-7R-6SB(73) |
Description | CONN RCPT FMALE 6POS SILV SOLDER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 6 Position Circular Connector Receptacle, Female Sockets Solder |
Datasheet | Datasheet |
EDA/CAD Models | HR10A-7R-6SB(73) Models |
Category | Shell Material Zinc Alloy |
Mfr | Shell Finish Nickel |
Series | Contact Finish - Mating Silver |
Packaging Tray | Color Silver |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Type | Shielding |
Number of Positions 6 | Current Rating (Amps) 2A |
Shell Size - Insert 7 | Voltage Rating 100VAC, 140VDC |
Mounting Type Panel Mount, Through Hole | Operating Temperature -25°C ~ 85°C |
Mounting Feature Bulkhead - Rear Side Nut | Contact Material Phosphor Bronze |
Termination Solder | Contact Finish Thickness - Mating 78.7µin (2.00µm) |
Fastening Type Push-Pull | Insert Material Polybutylene Terephthalate (PBT) |
Orientation Keyed | Base Product Number |
Primary Material Metal |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HR10-7R-6SA(73) | Hirose Electric Co Ltd | 236 | HR1577-ND | 478,33000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 195,28000 Kč | 195,28 Kč |
| 10 | 165,92600 Kč | 1 659,26 Kč |
| 25 | 155,51960 Kč | 3 887,99 Kč |
| 60 | 146,20200 Kč | 8 772,12 Kč |
| 120 | 139,22375 Kč | 16 706,85 Kč |
| 300 | 130,51237 Kč | 39 153,71 Kč |
| 540 | 125,21496 Kč | 67 616,08 Kč |
| 1 020 | 119,72607 Kč | 122 120,59 Kč |
| Unit Price without VAT: | 195,28000 Kč |
|---|---|
| Unit Price with VAT: | 236,28880 Kč |







