
HR212-10LP-8PC(71) | |
|---|---|
DigiKey Part Number | HR1230-ND |
Manufacturer | |
Manufacturer Product Number | HR212-10LP-8PC(71) |
Description | CONN PLG HSG MALE 8POS INLINE RA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 8 Position Circular Connector Plug Housing Free Hanging (In-Line), Right Angle Backshell, Strain Relief |
Datasheet | Datasheet |
EDA/CAD Models | HR212-10LP-8PC(71) Models |
Category | Orientation Keyed |
Manufacturer Hirose Electric Co Ltd | Shell Material Zinc Alloy |
Series | Shell Finish Nickel |
Packaging Bag | Housing Color Silver |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Type Plug Housing | Features Backshell, Strain Relief |
Type For Male Pins | Shielding Shielded |
Number of Positions 8 | Note Contacts Sold Separately |
Shell Size - Insert 10 | Insert Material Polybutylene Terephthalate (PBT) |
Contact Type Crimp | Contact Shape Circular |
Contact Size 1.0mm | Operating Temperature -15°C ~ 60°C |
Mounting Type Free Hanging (In-Line), Right Angle | Base Product Number |
Fastening Type Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 203,13000 Kč | 203,13 Kč |
| 10 | 172,60000 Kč | 1 726,00 Kč |
| 25 | 161,78040 Kč | 4 044,51 Kč |
| 50 | 154,05120 Kč | 7 702,56 Kč |
| 100 | 146,69970 Kč | 14 669,97 Kč |
| 250 | 137,51948 Kč | 34 379,87 Kč |
| 500 | 130,96128 Kč | 65 480,64 Kč |
| 1 000 | 124,71714 Kč | 124 717,14 Kč |
| Unit Price without VAT: | 203,13000 Kč |
|---|---|
| Unit Price with VAT: | 245,78730 Kč |













