
HR10A-13R-20SB(73) | |
|---|---|
DigiKey Part Number | HR1690-ND |
Manufacturer | |
Manufacturer Product Number | HR10A-13R-20SB(73) |
Description | CONN RCPT FMALE 20P SILVER SLDR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 20 Position Circular Connector Receptacle, Female Sockets Solder |
Datasheet | Datasheet |
EDA/CAD Models | HR10A-13R-20SB(73) Models |
Category | Shell Material Zinc Alloy |
Mfr | Shell Finish Nickel |
Series | Contact Finish - Mating Silver |
Packaging Tray | Color Silver |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Type | Shielding |
Number of Positions 20 | Current Rating (Amps) 2A |
Shell Size - Insert 13 | Voltage Rating 100VAC, 140VDC |
Mounting Type Panel Mount, Through Hole | Operating Temperature -25°C ~ 85°C |
Mounting Feature Bulkhead - Rear Side Nut | Contact Material Phosphor Bronze |
Termination Solder | Contact Finish Thickness - Mating 78.7µin (2.00µm) |
Fastening Type Push-Pull | Insert Material Polybutylene Terephthalate (PBT) |
Orientation Keyed | Base Product Number |
Primary Material Metal |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 702,38000 Kč | 702,38 Kč |
| 10 | 596,91000 Kč | 5 969,10 Kč |
| 25 | 559,54640 Kč | 13 988,66 Kč |
| 50 | 532,85780 Kč | 26 642,89 Kč |
| 100 | 507,44400 Kč | 50 744,40 Kč |
| 250 | 475,71304 Kč | 118 928,26 Kč |
| Unit Price without VAT: | 702,38000 Kč |
|---|---|
| Unit Price with VAT: | 849,87980 Kč |






