
HR10A-13R-20P(73) | |
|---|---|
DigiKey Part Number | HR1697-ND |
Manufacturer | |
Manufacturer Product Number | HR10A-13R-20P(73) |
Description | CONN RCPT MALE 20P SOLDER CUP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 20 Position Circular Connector Receptacle, Male Pins Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | HR10A-13R-20P(73) Models |
Category | Shell Material Zinc Alloy |
Mfr | Shell Finish Nickel |
Series | Contact Finish - Mating Silver |
Packaging Bag | Color Silver |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Type | Shielding |
Number of Positions 20 | Current Rating (Amps) 2A |
Shell Size - Insert 13 | Voltage Rating 100VAC, 140VDC |
Mounting Type Panel Mount | Operating Temperature -25°C ~ 85°C |
Mounting Feature Bulkhead - Rear Side Nut | Contact Material Beryllium Copper |
Termination Solder Cup | Contact Finish Thickness - Mating 78.7µin (2.00µm) |
Fastening Type Push-Pull | Insert Material Polyamide (PA), Nylon |
Orientation Keyed | Base Product Number |
Primary Material Metal |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 746,90000 Kč | 746,90 Kč |
| 20 | 604,58500 Kč | 12 091,70 Kč |
| 40 | 575,73900 Kč | 23 029,56 Kč |
| 60 | 559,51267 Kč | 33 570,76 Kč |
| 100 | 539,72210 Kč | 53 972,21 Kč |
| 260 | 504,57869 Kč | 131 190,46 Kč |
| Unit Price without VAT: | 746,90000 Kč |
|---|---|
| Unit Price with VAT: | 903,74900 Kč |










