Parametric Equivalent

HR10A-13R-20S(74) | |
|---|---|
DigiKey Part Number | HR1696-ND |
Manufacturer | |
Manufacturer Product Number | HR10A-13R-20S(74) |
Description | CONN RCPT FMALE 20P SOLDER CUP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 20 Position Circular Connector Receptacle, Female Sockets Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | HR10A-13R-20S(74) Models |
Category | Shell Material Zinc Alloy |
Mfr | Shell Finish Nickel |
Series | Contact Finish - Mating Gold |
Packaging Bag | Color Silver |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Type | Shielding |
Number of Positions 20 | Current Rating (Amps) 2A |
Shell Size - Insert 13 | Voltage Rating 100VAC, 140VDC |
Mounting Type Panel Mount | Operating Temperature -25°C ~ 85°C |
Mounting Feature Bulkhead - Rear Side Nut | Contact Material Beryllium Copper |
Termination Solder Cup | Contact Finish Thickness - Mating 8.00µin (0.203µm) |
Fastening Type Push-Pull | Insert Material Polyamide (PA), Nylon |
Orientation Keyed | Base Product Number |
Primary Material Metal |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HR10A-13R-20S(73) | Hirose Electric Co Ltd | 12 | HR1695-ND | 1 291,80000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 474,06000 Kč | 1 474,06 Kč |
| 20 | 1 193,15900 Kč | 23 863,18 Kč |
| 40 | 1 136,25950 Kč | 45 450,38 Kč |
| 60 | 1 104,24983 Kč | 66 254,99 Kč |
| 100 | 1 065,20120 Kč | 106 520,12 Kč |
| Unit Price without VAT: | 1 474,06000 Kč |
|---|---|
| Unit Price with VAT: | 1 783,61260 Kč |





