
HR10A-13TR-20SB(73) | |
|---|---|
DigiKey Part Number | HR1704-ND |
Manufacturer | |
Manufacturer Product Number | HR10A-13TR-20SB(73) |
Description | CONN RCPT FMALE 20P SILVER SLDR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 20 Position Circular Connector Receptacle, Female Sockets Solder |
Datasheet | Datasheet |
EDA/CAD Models | HR10A-13TR-20SB(73) Models |
Category | Shell Material Brass |
Mfr | Shell Finish Nickel |
Series | Contact Finish - Mating Silver |
Packaging Tray | Color Silver |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Type | Shielding |
Number of Positions 20 | Current Rating (Amps) 2A |
Shell Size - Insert 13 | Voltage Rating 100VAC, 140VDC |
Mounting Type Panel Mount, Through Hole | Operating Temperature -25°C ~ 85°C |
Mounting Feature Bulkhead - Rear Side Nut | Contact Material Phosphor Bronze |
Termination Solder | Contact Finish Thickness - Mating 78.7µin (2.00µm) |
Fastening Type Threaded | Insert Material Polybutylene Terephthalate (PBT) |
Orientation Keyed | Base Product Number |
Primary Material Metal |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 765,59000 Kč | 765,59 Kč |
| 10 | 650,64400 Kč | 6 506,44 Kč |
| 25 | 609,91640 Kč | 15 247,91 Kč |
| 50 | 580,81720 Kč | 29 040,86 Kč |
| 100 | 553,11880 Kč | 55 311,88 Kč |
| 250 | 518,53216 Kč | 129 633,04 Kč |
| Unit Price without VAT: | 765,59000 Kč |
|---|---|
| Unit Price with VAT: | 926,36390 Kč |



