
H4BXT-10104-G8 | |
|---|---|
DigiKey Part Number | H4BXT-10104-G8-ND |
Manufacturer | |
Manufacturer Product Number | H4BXT-10104-G8 |
Description | JUMPER-H9992TR/1852GR/X 4" |
Customer Reference | |
Detailed Description | Green 28 AWG Jumper Lead Socket to Cable (Round) Tin 4.00" (101.60mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 4.00" (101.60mm) | |
Wire Gauge | 28 AWG | |
Contact Finish | Tin | |
Color | Green | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 10,05800 Kč | 100,58 Kč |
| 30 | 9,30900 Kč | 279,27 Kč |
| 50 | 8,98300 Kč | 449,15 Kč |
| 100 | 8,55250 Kč | 855,25 Kč |
| 250 | 8,01536 Kč | 2 003,84 Kč |
| 500 | 7,63236 Kč | 3 816,18 Kč |
| 1 000 | 7,26762 Kč | 7 267,62 Kč |
| 2 500 | 6,81242 Kč | 17 031,05 Kč |
| 5 000 | 6,48725 Kč | 32 436,25 Kč |
| Unit Price without VAT: | 10,05800 Kč |
|---|---|
| Unit Price with VAT: | 12,17018 Kč |











