Red 28 AWG Jumper Lead Socket to Cable (Round) Tin 4.00" (101.60mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

H4BXT-10104-R8

DigiKey Part Number
H4BXT-10104-R8-ND
Manufacturer
Manufacturer Product Number
H4BXT-10104-R8
Description
JUMPER-H9992TR/1852RD/X 4"
Customer Reference
Detailed Description
Red 28 AWG Jumper Lead Socket to Cable (Round) Tin 4.00" (101.60mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Bulk
Part Status
Active
Contact End
Socket to Cable (Round)
Length
4.00" (101.60mm)
Wire Gauge
28 AWG
Contact Finish
Tin
Color
Red
Contact Finish Thickness
-
Number of Rows
1
Number of Conductors
1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 380
Check for Additional Incoming Stock
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1010,05800 Kč100,58 Kč
309,30900 Kč279,27 Kč
508,98300 Kč449,15 Kč
1008,55250 Kč855,25 Kč
2508,01536 Kč2 003,84 Kč
5007,63236 Kč3 816,18 Kč
1 0007,26762 Kč7 267,62 Kč
2 5006,81242 Kč17 031,05 Kč
5 0006,48725 Kč32 436,25 Kč
Manufacturers Standard Package
Unit Price without VAT:10,05800 Kč
Unit Price with VAT:12,17018 Kč
Alternate Color
JUMPER-H9992TR/1852OR/X 4"
In-Stock: 242
Unit Price: 9,65900 Kč
JUMPER-H9992TR/1852BK/X 4"
In-Stock: 1520
Unit Price: 10,05800 Kč
JUMPER-H9992TR/1852GR/X 4"
In-Stock: 0
Unit Price: 10,05800 Kč
JUMPER-H9992TR/1852BL/X 4"
In-Stock: 557
Unit Price: 10,05800 Kč
JUMPER-H9992TR/1852BR/X 4"
In-Stock: 0
Unit Price: 9,65900 Kč
Alternate Length
JUMPER-H9992TR/1852RD/X 2"
In-Stock: 2710
Unit Price: 9,61700 Kč
JUMPER-H9992TR/1852RD/X 3"
In-Stock: 364
Unit Price: 9,82700 Kč
JUMPER-H9992TR/1852RD/X 5"
In-Stock: 0
Unit Price: 9,86900 Kč
JUMPER-H9992TR/1852RD/X 6"
In-Stock: 500
Unit Price: 10,52000 Kč
JUMPER-H9992TR/1852RD/X 8"
In-Stock: 0
Unit Price: 10,52000 Kč