Brown 28 AWG Jumper Lead Socket to Cable (Round) Tin 4.00" (101.60mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

H4BXT-10104-N8

DigiKey Part Number
H4BXT-10104-N8-ND
Manufacturer
Manufacturer Product Number
H4BXT-10104-N8
Description
JUMPER-H9992TR/1852BR/X 4"
Customer Reference
Detailed Description
Brown 28 AWG Jumper Lead Socket to Cable (Round) Tin 4.00" (101.60mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Bulk
Part Status
Active
Contact End
Socket to Cable (Round)
Length
4.00" (101.60mm)
Wire Gauge
28 AWG
Contact Finish
Tin
Color
Brown
Contact Finish Thickness
-
Number of Rows
1
Number of Conductors
1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
109,65900 Kč96,59 Kč
308,75600 Kč262,68 Kč
508,36560 Kč418,28 Kč
1007,86590 Kč786,59 Kč
2507,25020 Kč1 812,55 Kč
5006,81806 Kč3 409,03 Kč
1 0006,41132 Kč6 411,32 Kč
2 5005,91119 Kč14 777,98 Kč
5 0005,55905 Kč27 795,25 Kč
Manufacturers Standard Package
Unit Price without VAT:9,65900 Kč
Unit Price with VAT:11,68739 Kč
Alternate Color
JUMPER-H9992TR/1852OR/X 4"
In-Stock: 242
Unit Price: 9,65900 Kč
JUMPER-H9992TR/1852BK/X 4"
In-Stock: 1520
Unit Price: 10,05800 Kč
JUMPER-H9992TR/1852GR/X 4"
In-Stock: 0
Unit Price: 10,05800 Kč
JUMPER-H9992TR/1852BL/X 4"
In-Stock: 557
Unit Price: 10,05800 Kč
JUMPER-H9992TR/1852RD/X 4"
In-Stock: 380
Unit Price: 10,05800 Kč
Alternate Length
JUMPER-H9992TR/1852BR/X 2"
In-Stock: 0
Unit Price: 9,21800 Kč
JUMPER-H9992TR/1852BR/X 3"
In-Stock: 0
Unit Price: 9,42800 Kč
JUMPER-H9992TR/1852BR/X 5"
In-Stock: 0
Unit Price: 9,86900 Kč
JUMPER-H9992TR/1852BR/X 6"
In-Stock: 0
Unit Price: 10,07900 Kč
JUMPER-H9992TR/1852BR/X 8"
In-Stock: 0
Unit Price: 10,52000 Kč