Brown 28 AWG Jumper Lead Socket to Cable (Round) Tin 8.00" (203.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

H4BXT-10108-N8

DigiKey Part Number
H4BXT-10108-N8-ND
Manufacturer
Manufacturer Product Number
H4BXT-10108-N8
Description
JUMPER-H9992TR/1852BR/X 8"
Customer Reference
Detailed Description
Brown 28 AWG Jumper Lead Socket to Cable (Round) Tin 8.00" (203.20mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Bulk
Part Status
Active
Contact End
Socket to Cable (Round)
Length
8.00" (203.20mm)
Wire Gauge
28 AWG
Contact Finish
Tin
Color
Brown
Contact Finish Thickness
-
Number of Rows
1
Number of Conductors
1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1010,52000 Kč105,20 Kč
309,54000 Kč286,20 Kč
509,11740 Kč455,87 Kč
1008,57350 Kč857,35 Kč
2507,90364 Kč1 975,91 Kč
5007,43204 Kč3 716,02 Kč
1 0006,98876 Kč6 988,76 Kč
2 5006,44362 Kč16 109,05 Kč
5 0006,05981 Kč30 299,05 Kč
Manufacturers Standard Package
Unit Price without VAT:10,52000 Kč
Unit Price with VAT:12,72920 Kč
Alternate Color
JUMPER-H9992TR/1852OR/X 8"
In-Stock: 350
Unit Price: 10,52000 Kč
JUMPER-H9992TR/1852BK/X 8"
In-Stock: 0
Unit Price: 10,52000 Kč
JUMPER-H9992TR/1852GR/X 8"
In-Stock: 0
Unit Price: 10,52000 Kč
JUMPER-H9992TR/1852BL/X 8"
In-Stock: 1020
Unit Price: 10,52000 Kč
JUMPER-H9992TR/1852RD/X 8"
In-Stock: 0
Unit Price: 10,52000 Kč
Alternate Length
JUMPER-H9992TR/1852BR/X 2"
In-Stock: 0
Unit Price: 9,21800 Kč
JUMPER-H9992TR/1852BR/X 3"
In-Stock: 0
Unit Price: 9,42800 Kč
JUMPER-H9992TR/1852BR/X 4"
In-Stock: 0
Unit Price: 9,65900 Kč
JUMPER-H9992TR/1852BR/X 5"
In-Stock: 0
Unit Price: 9,86900 Kč
JUMPER-H9992TR/1852BR/X 6"
In-Stock: 0
Unit Price: 10,07900 Kč