
H4BXT-10108-G8 | |
|---|---|
DigiKey Part Number | H4BXT-10108-G8-ND |
Manufacturer | |
Manufacturer Product Number | H4BXT-10108-G8 |
Description | JUMPER-H9992TR/1852GR/X 8" |
Customer Reference | |
Detailed Description | Green 28 AWG Jumper Lead Socket to Cable (Round) Tin 8.00" (203.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 8.00" (203.20mm) | |
Wire Gauge | 28 AWG | |
Contact Finish | Tin | |
Color | Green | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 10,52000 Kč | 105,20 Kč |
| 30 | 9,54000 Kč | 286,20 Kč |
| 50 | 9,11740 Kč | 455,87 Kč |
| 100 | 8,57350 Kč | 857,35 Kč |
| 250 | 7,90364 Kč | 1 975,91 Kč |
| 500 | 7,43204 Kč | 3 716,02 Kč |
| 1 000 | 6,98876 Kč | 6 988,76 Kč |
| 2 500 | 6,44362 Kč | 16 109,05 Kč |
| 5 000 | 6,05981 Kč | 30 299,05 Kč |
| Unit Price without VAT: | 10,52000 Kč |
|---|---|
| Unit Price with VAT: | 12,72920 Kč |











