
H4BXT-10103-G8 | |
|---|---|
DigiKey Part Number | H4BXT-10103-G8-ND |
Manufacturer | |
Manufacturer Product Number | H4BXT-10103-G8 |
Description | JUMPER-H9992TR/1852GR/X 3" |
Customer Reference | |
Detailed Description | Green 28 AWG Jumper Lead Socket to Cable (Round) Tin 3.00" (76.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 3.00" (76.20mm) | |
Wire Gauge | 28 AWG | |
Contact Finish | Tin | |
Color | Green | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 9,42800 Kč | 94,28 Kč |
| 30 | 8,55333 Kč | 256,60 Kč |
| 50 | 8,17660 Kč | 408,83 Kč |
| 100 | 7,68740 Kč | 768,74 Kč |
| 250 | 7,08640 Kč | 1 771,60 Kč |
| 500 | 6,66350 Kč | 3 331,75 Kč |
| 1 000 | 6,26601 Kč | 6 266,01 Kč |
| 2 500 | 5,77722 Kč | 14 443,05 Kč |
| 5 000 | 5,43306 Kč | 27 165,30 Kč |
| Unit Price without VAT: | 9,42800 Kč |
|---|---|
| Unit Price with VAT: | 11,40788 Kč |











