
H4BXT-10106-G8 | |
|---|---|
DigiKey Part Number | H4BXT-10106-G8-ND |
Manufacturer | |
Manufacturer Product Number | H4BXT-10106-G8 |
Description | JUMPER-H9992TR/1852GR/X 6" |
Customer Reference | |
Detailed Description | Green 28 AWG Jumper Lead Socket to Cable (Round) Tin 6.00" (152.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 6.00" (152.40mm) | |
Wire Gauge | 28 AWG | |
Contact Finish | Tin | |
Color | Green | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 10,07900 Kč | 100,79 Kč |
| 30 | 9,14800 Kč | 274,44 Kč |
| 50 | 8,74360 Kč | 437,18 Kč |
| 100 | 8,22070 Kč | 822,07 Kč |
| 250 | 7,57776 Kč | 1 894,44 Kč |
| 500 | 7,12546 Kč | 3 562,73 Kč |
| 1 000 | 6,70067 Kč | 6 700,67 Kč |
| 2 500 | 6,17795 Kč | 15 444,88 Kč |
| 5 000 | 5,80998 Kč | 29 049,90 Kč |
| Unit Price without VAT: | 10,07900 Kč |
|---|---|
| Unit Price with VAT: | 12,19559 Kč |











