Brown 28 AWG Jumper Lead Socket to Cable (Round) Tin 2.00" (50.80mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

H4BXT-10102-N8

DigiKey Part Number
H4BXT-10102-N8-ND
Manufacturer
Manufacturer Product Number
H4BXT-10102-N8
Description
JUMPER-H9992TR/1852BR/X 2"
Customer Reference
Detailed Description
Brown 28 AWG Jumper Lead Socket to Cable (Round) Tin 2.00" (50.80mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Bulk
Part Status
Active
Contact End
Socket to Cable (Round)
Length
2.00" (50.80mm)
Wire Gauge
28 AWG
Contact Finish
Tin
Color
Brown
Contact Finish Thickness
-
Number of Rows
1
Number of Conductors
1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
109,21800 Kč92,18 Kč
308,35733 Kč250,72 Kč
507,98340 Kč399,17 Kč
1007,50890 Kč750,89 Kč
2506,92180 Kč1 730,45 Kč
5006,50854 Kč3 254,27 Kč
1 0006,12050 Kč6 120,50 Kč
2 5005,64300 Kč14 107,50 Kč
5 0005,30682 Kč26 534,10 Kč
Manufacturers Standard Package
Unit Price without VAT:9,21800 Kč
Unit Price with VAT:11,15378 Kč
Alternate Color
JUMPER-H9992TR/1852OR/X 2"
In-Stock: 0
Unit Price: 9,21800 Kč
JUMPER-H9992TR/1852BK/X 2"
In-Stock: 2020
Unit Price: 9,61700 Kč
JUMPER-H9992TR/1852GR/X 2"
In-Stock: 0
Unit Price: 9,21800 Kč
JUMPER-H9992TR/1852BL/X 2"
In-Stock: 0
Unit Price: 9,21800 Kč
JUMPER-H9992TR/1852RD/X 2"
In-Stock: 2710
Unit Price: 9,61700 Kč
Alternate Length
JUMPER-H9992TR/1852BR/X 3"
In-Stock: 0
Unit Price: 9,42800 Kč
JUMPER-H9992TR/1852BR/X 4"
In-Stock: 0
Unit Price: 9,65900 Kč
JUMPER-H9992TR/1852BR/X 5"
In-Stock: 0
Unit Price: 9,86900 Kč
JUMPER-H9992TR/1852BR/X 6"
In-Stock: 0
Unit Price: 10,07900 Kč
JUMPER-H9992TR/1852BR/X 8"
In-Stock: 0
Unit Price: 10,52000 Kč