Black 28 AWG Jumper Lead Socket to Cable (Round) Tin 2.00" (50.80mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

H4BXT-10102-B8

DigiKey Part Number
H4BXT-10102-B8-ND
Manufacturer
Manufacturer Product Number
H4BXT-10102-B8
Description
JUMPER-H9992TR/1852BK/X 2"
Customer Reference
Detailed Description
Black 28 AWG Jumper Lead Socket to Cable (Round) Tin 2.00" (50.80mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Bulk
Part Status
Active
Contact End
Socket to Cable (Round)
Length
2.00" (50.80mm)
Wire Gauge
28 AWG
Contact Finish
Tin
Color
Black
Contact Finish Thickness
-
Number of Rows
1
Number of Conductors
1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 020
Check for Additional Incoming Stock
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
109,61700 Kč96,17 Kč
308,88900 Kč266,67 Kč
508,57560 Kč428,78 Kč
1008,16400 Kč816,40 Kč
2507,65168 Kč1 912,92 Kč
5007,28588 Kč3 642,94 Kč
1 0006,93795 Kč6 937,95 Kč
2 5006,50333 Kč16 258,33 Kč
5 0006,19294 Kč30 964,70 Kč
Manufacturers Standard Package
Unit Price without VAT:9,61700 Kč
Unit Price with VAT:11,63657 Kč
Alternate Color
JUMPER-H9992TR/1852OR/X 2"
In-Stock: 0
Unit Price: 9,21800 Kč
JUMPER-H9992TR/1852GR/X 2"
In-Stock: 0
Unit Price: 9,21800 Kč
JUMPER-H9992TR/1852BL/X 2"
In-Stock: 0
Unit Price: 9,21800 Kč
JUMPER-H9992TR/1852BR/X 2"
In-Stock: 0
Unit Price: 9,21800 Kč
JUMPER-H9992TR/1852RD/X 2"
In-Stock: 2710
Unit Price: 9,61700 Kč
Alternate Length
JUMPER-H9992TR/1852BK/X 3"
In-Stock: 2330
Unit Price: 9,82700 Kč
JUMPER-H9992TR/1852BK/X 4"
In-Stock: 1520
Unit Price: 10,05800 Kč
JUMPER-H9992TR/1852BK/X 5"
In-Stock: 870
Unit Price: 9,86900 Kč
JUMPER-H9992TR/1852BK/X 6"
In-Stock: 350
Unit Price: 10,52000 Kč
JUMPER-H9992TR/1852BK/X 8"
In-Stock: 0
Unit Price: 10,52000 Kč