Red 28 AWG Jumper Lead Socket to Socket Tin 12.0" (304.8mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

H4BBT-10112-R8

DigiKey Part Number
H4BBT-10112-R8-ND
Manufacturer
Manufacturer Product Number
H4BBT-10112-R8
Description
JUMPER-H9992TR/1852RD/H9992TR12"
Customer Reference
Detailed Description
Red 28 AWG Jumper Lead Socket to Socket Tin 12.0" (304.8mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Bulk
Part Status
Active
Contact End
Socket to Socket
Length
12.0" (304.8mm)
Wire Gauge
28 AWG
Contact Finish
Tin
Color
Red
Contact Finish Thickness
-
Number of Rows
1
Number of Conductors
1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 297
Check for Additional Incoming Stock
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1012,41000 Kč124,10 Kč
3011,47900 Kč344,37 Kč
5011,07020 Kč553,51 Kč
10010,54310 Kč1 054,31 Kč
2509,88164 Kč2 470,41 Kč
5009,40920 Kč4 704,60 Kč
1 0008,95985 Kč8 959,85 Kč
2 5008,39870 Kč20 996,75 Kč
5 0007,99793 Kč39 989,65 Kč
Manufacturers Standard Package
Unit Price without VAT:12,41000 Kč
Unit Price with VAT:15,01610 Kč
Alternate Color
JUMPER-H9992TR/1852OR/H9992TR12"
In-Stock: 76
Unit Price: 12,41000 Kč
JUMPER-H9992TR/1852BK/H9992TR12"
In-Stock: 149
Unit Price: 12,41000 Kč
JUMPER-H9992TR/1852GR/H9992TR12"
In-Stock: 230
Unit Price: 12,41000 Kč
JUMPER-H9992TR/1852BL/H9992TR12"
In-Stock: 480
Unit Price: 12,41000 Kč
JUMPER-H9992TR/1852BR/H9992TR12"
In-Stock: 0
Unit Price: 12,41000 Kč
Alternate Length
JUMPER-H9992TR/1852RD/H9992TR 2"
In-Stock: 146
Unit Price: 9,74300 Kč
JUMPER-H9992TR/1852RD/H9992TR 3"
In-Stock: 1320
Unit Price: 10,37300 Kč
JUMPER-H9992TR/1852RD/H9992TR 4"
In-Stock: 1380
Unit Price: 10,60400 Kč
JUMPER-H9992TR/1852RD/H9992TR 5"
In-Stock: 145
Unit Price: 10,39400 Kč
JUMPER-H9992TR/1852RD/H9992TR 6"
In-Stock: 480
Unit Price: 11,06600 Kč