Orange 28 AWG Jumper Lead Socket to Socket Tin 12.0" (304.8mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

H4BBT-10112-A8

DigiKey Part Number
H4BBT-10112-A8-ND
Manufacturer
Manufacturer Product Number
H4BBT-10112-A8
Description
JUMPER-H9992TR/1852OR/H9992TR12"
Customer Reference
Detailed Description
Orange 28 AWG Jumper Lead Socket to Socket Tin 12.0" (304.8mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wire Gauge
28 AWG
Manufacturer
Hirose Electric Co Ltd
Contact Finish
Tin
Series
Color
Orange
Packaging
Bulk
Number of Rows
1
Part Status
Active
Number of Conductors
1
Contact End
Socket to Socket
Base Product Number
Length
12.0" (304.8mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 76
Check for Additional Incoming Stock
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1012,41000 Kč124,10 Kč
3011,47900 Kč344,37 Kč
5011,07020 Kč553,51 Kč
10010,54310 Kč1 054,31 Kč
2509,88164 Kč2 470,41 Kč
5009,40920 Kč4 704,60 Kč
1 0008,95985 Kč8 959,85 Kč
2 5008,39870 Kč20 996,75 Kč
5 0007,99793 Kč39 989,65 Kč
Manufacturers Standard Package
Unit Price without VAT:12,41000 Kč
Unit Price with VAT:15,01610 Kč
Alternate Color
JUMPER-H9992TR/1852BK/H9992TR12"
In-Stock: 149
Unit Price: 12,41000 Kč
JUMPER-H9992TR/1852GR/H9992TR12"
In-Stock: 230
Unit Price: 12,41000 Kč
JUMPER-H9992TR/1852BL/H9992TR12"
In-Stock: 480
Unit Price: 12,41000 Kč
JUMPER-H9992TR/1852BR/H9992TR12"
In-Stock: 0
Unit Price: 12,41000 Kč
JUMPER-H9992TR/1852RD/H9992TR12"
In-Stock: 297
Unit Price: 12,41000 Kč
Alternate Length
JUMPER-H9992TR/1852OR/H9992TR 2"
In-Stock: 0
Unit Price: 9,74300 Kč
JUMPER-H9992TR/1852OR/H9992TR 3"
In-Stock: 0
Unit Price: 9,95300 Kč
JUMPER-H9992TR/1852OR/H9992TR 4"
In-Stock: 150
Unit Price: 10,60400 Kč
JUMPER-H9992TR/1852OR/H9992TR 5"
In-Stock: 0
Unit Price: 10,39400 Kč
JUMPER-H9992TR/1852OR/H9992TR 6"
In-Stock: 0
Unit Price: 10,60400 Kč
Assembly Component