
H4BBT-10112-S8 | |
|---|---|
DigiKey Part Number | H4BBT-10112-S8-ND |
Manufacturer | |
Manufacturer Product Number | H4BBT-10112-S8 |
Description | JUMPER-H9992TR/1852SL/H9992TR12" |
Customer Reference | |
Detailed Description | Slate 28 AWG Jumper Lead Socket to Socket Tin 12.0" (304.8mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 12.0" (304.8mm) | |
Wire Gauge | 28 AWG | |
Contact Finish | Tin | |
Color | Slate | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 12,41000 Kč | 124,10 Kč |
| 30 | 11,47900 Kč | 344,37 Kč |
| 50 | 11,07020 Kč | 553,51 Kč |
| 100 | 10,54310 Kč | 1 054,31 Kč |
| 250 | 9,88164 Kč | 2 470,41 Kč |
| 500 | 9,40920 Kč | 4 704,60 Kč |
| 1 000 | 8,95985 Kč | 8 959,85 Kč |
| 2 500 | 8,39870 Kč | 20 996,75 Kč |
| 5 000 | 7,99793 Kč | 39 989,65 Kč |
| Unit Price without VAT: | 12,41000 Kč |
|---|---|
| Unit Price with VAT: | 15,01610 Kč |













