
H4BBT-10104-S8 | |
|---|---|
DigiKey Part Number | H4BBT-10104-S8-ND |
Manufacturer | |
Manufacturer Product Number | H4BBT-10104-S8 |
Description | JUMPER-H9992TR/1852SL/H9992TR 4" |
Customer Reference | |
Detailed Description | Slate 28 AWG Jumper Lead Socket to Socket Tin 4.00" (101.60mm) |
Datasheet | Datasheet |
Category | Wire Gauge 28 AWG |
Manufacturer Hirose Electric Co Ltd | Contact Finish Tin |
Series | Color Slate |
Packaging Bulk | Number of Rows 1 |
Part Status Active | Number of Conductors 1 |
Contact End Socket to Socket | Base Product Number |
Length 4.00" (101.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 10,18400 Kč | 101,84 Kč |
| 30 | 9,22500 Kč | 276,75 Kč |
| 50 | 8,81920 Kč | 440,96 Kč |
| 100 | 8,29000 Kč | 829,00 Kč |
| 250 | 7,64328 Kč | 1 910,82 Kč |
| 500 | 7,18720 Kč | 3 593,60 Kč |
| 1 000 | 6,75884 Kč | 6 758,84 Kč |
| 2 500 | 6,23145 Kč | 15 578,62 Kč |
| 5 000 | 5,86033 Kč | 29 301,65 Kč |
| Unit Price without VAT: | 10,18400 Kč |
|---|---|
| Unit Price with VAT: | 12,32264 Kč |











