
H4BBT-10108-S8 | |
|---|---|
DigiKey Part Number | H4BBT-10108-S8-ND |
Manufacturer | |
Manufacturer Product Number | H4BBT-10108-S8 |
Description | JUMPER-H9992TR/1852SL/H9992TR 8" |
Customer Reference | |
Detailed Description | Slate 28 AWG Jumper Lead Socket to Socket Tin 8.00" (203.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 8.00" (203.20mm) | |
Wire Gauge | 28 AWG | |
Contact Finish | Tin | |
Color | Slate | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 11,04500 Kč | 110,45 Kč |
| 30 | 10,00900 Kč | 300,27 Kč |
| 50 | 9,56660 Kč | 478,33 Kč |
| 100 | 8,99550 Kč | 899,55 Kč |
| 250 | 8,29336 Kč | 2 073,34 Kč |
| 500 | 7,79824 Kč | 3 899,12 Kč |
| 1 000 | 7,33355 Kč | 7 333,55 Kč |
| 2 500 | 6,76144 Kč | 16 903,60 Kč |
| 5 000 | 6,35874 Kč | 31 793,70 Kč |
| Unit Price without VAT: | 11,04500 Kč |
|---|---|
| Unit Price with VAT: | 13,36445 Kč |











