

H3BXT-10106-S8 | |
|---|---|
DigiKey Part Number | H3BXT-10106-S8-ND |
Manufacturer | |
Manufacturer Product Number | H3BXT-10106-S8 |
Description | JUMPER-H1504TR/A3048S/X 6" |
Customer Reference | |
Detailed Description | Slate 28 AWG Jumper Lead Socket to Cable (Round) Tin 6.00" (152.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 6.00" (152.40mm) | |
Wire Gauge | 28 AWG | |
Contact Finish | Tin | |
Color | Slate | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 10,60200 Kč | 106,02 Kč |
| 30 | 9,62333 Kč | 288,70 Kč |
| 50 | 9,19440 Kč | 459,72 Kč |
| 100 | 8,64450 Kč | 864,45 Kč |
| 250 | 7,96956 Kč | 1 992,39 Kč |
| 500 | 7,49422 Kč | 3 747,11 Kč |
| 1 000 | 7,04741 Kč | 7 047,41 Kč |
| 2 500 | 6,49754 Kč | 16 243,85 Kč |
| 5 000 | 6,11056 Kč | 30 552,80 Kč |
| Unit Price without VAT: | 10,60200 Kč |
|---|---|
| Unit Price with VAT: | 12,82842 Kč |











