HxBXG-101xx-Sx
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
HxBXG-101xx-Sx

H3BXT-10105-S8

DigiKey Part Number
H3BXT-10105-S8-ND
Manufacturer
Manufacturer Product Number
H3BXT-10105-S8
Description
JUMPER-H1504TR/A3048S/X 5"
Customer Reference
Detailed Description
Slate 28 AWG Jumper Lead Socket to Cable (Round) Tin 5.00" (127.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Bulk
Part Status
Active
Contact End
Socket to Cable (Round)
Length
5.00" (127.00mm)
Wire Gauge
28 AWG
Contact Finish
Tin
Color
Slate
Contact Finish Thickness
-
Number of Rows
1
Number of Conductors
1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1010,38200 Kč103,82 Kč
309,41833 Kč282,55 Kč
508,99660 Kč449,83 Kč
1008,45970 Kč845,97 Kč
2507,79892 Kč1 949,73 Kč
5007,33412 Kč3 667,06 Kč
1 0006,89656 Kč6 896,56 Kč
2 5006,35865 Kč15 896,62 Kč
5 0005,97994 Kč29 899,70 Kč
Manufacturers Standard Package
Unit Price without VAT:10,38200 Kč
Unit Price with VAT:12,56222 Kč
Alternate Color
JUMPER-H1504TR/A3048A/X 5"
In-Stock: 0
Unit Price: 10,38200 Kč
JUMPER-H1504TR/A3048B/X 5"
In-Stock: 0
Unit Price: 10,38200 Kč
JUMPER-H1504TR/A3048G/X 5"
In-Stock: 0
Unit Price: 10,38200 Kč
JUMPER-H1504TR/A3048L/X 5"
In-Stock: 0
Unit Price: 10,38200 Kč
JUMPER-H1504TR/A3048N/X 5"
In-Stock: 0
Unit Price: 10,38200 Kč
Alternate Length
JUMPER-H1504TR/A3048S/X 2"
In-Stock: 0
Unit Price: 9,73700 Kč
JUMPER-H1504TR/A3048S/X 3"
In-Stock: 0
Unit Price: 9,94500 Kč
JUMPER-H1504TR/A3048S/X 4"
In-Stock: 0
Unit Price: 10,17400 Kč
JUMPER-H1504TR/A3048S/X 6"
In-Stock: 0
Unit Price: 10,59000 Kč
JUMPER-H1504TR/A3048S/X 8"
In-Stock: 0
Unit Price: 11,02700 Kč