

H3BXT-10104-S8 | |
|---|---|
DigiKey Part Number | H3BXT-10104-S8-ND |
Manufacturer | |
Manufacturer Product Number | H3BXT-10104-S8 |
Description | JUMPER-H1504TR/A3048S/X 4" |
Customer Reference | |
Detailed Description | Slate 28 AWG Jumper Lead Socket to Cable (Round) Tin 4.00" (101.60mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 4.00" (101.60mm) | |
Wire Gauge | 28 AWG | |
Contact Finish | Tin | |
Color | Slate | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 10,17400 Kč | 101,74 Kč |
| 30 | 9,22400 Kč | 276,72 Kč |
| 50 | 8,81340 Kč | 440,67 Kč |
| 100 | 8,28490 Kč | 828,49 Kč |
| 250 | 7,63828 Kč | 1 909,57 Kč |
| 500 | 7,18224 Kč | 3 591,12 Kč |
| 1 000 | 6,75404 Kč | 6 754,04 Kč |
| 2 500 | 6,22724 Kč | 15 568,10 Kč |
| 5 000 | 5,85635 Kč | 29 281,75 Kč |
| Unit Price without VAT: | 10,17400 Kč |
|---|---|
| Unit Price with VAT: | 12,31054 Kč |











