

H3BXT-10108-S8 | |
|---|---|
DigiKey Part Number | H3BXT-10108-S8-ND |
Manufacturer | |
Manufacturer Product Number | H3BXT-10108-S8 |
Description | JUMPER-H1504TR/A3048S/X 8" |
Customer Reference | |
Detailed Description | Slate 28 AWG Jumper Lead Socket to Cable (Round) Tin 8.00" (203.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Cable (Round) | |
Length | 8.00" (203.20mm) | |
Wire Gauge | 28 AWG | |
Contact Finish | Tin | |
Color | Slate | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 11,02700 Kč | 110,27 Kč |
| 30 | 10,00067 Kč | 300,02 Kč |
| 50 | 9,55420 Kč | 477,71 Kč |
| 100 | 8,98400 Kč | 898,40 Kč |
| 250 | 8,28164 Kč | 2 070,41 Kč |
| 500 | 7,78768 Kč | 3 893,84 Kč |
| 1 000 | 7,32330 Kč | 7 323,30 Kč |
| 2 500 | 6,75196 Kč | 16 879,90 Kč |
| 5 000 | 6,34982 Kč | 31 749,10 Kč |
| Unit Price without VAT: | 11,02700 Kč |
|---|---|
| Unit Price with VAT: | 13,34267 Kč |











