


H3BBG-10112-B6 | |
|---|---|
DigiKey Part Number | H3BBG-10112-B6-ND |
Manufacturer | |
Manufacturer Product Number | H3BBG-10112-B6 |
Description | JUMPER-H1505TR/A3049B/H1505TR12" |
Customer Reference | |
Detailed Description | Black 26 AWG Jumper Lead Socket to Socket Gold 12.0" (304.8mm) |
Datasheet | Datasheet |
Category | Wire Gauge 26 AWG |
Manufacturer Hirose Electric Co Ltd | Contact Finish Gold |
Series | Color Black |
Packaging Bulk | Number of Rows 1 |
Part Status Active | Number of Conductors 1 |
Contact End Socket to Socket | Base Product Number |
Length 12.0" (304.8mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 15,85300 Kč | 158,53 Kč |
| 30 | 14,66367 Kč | 439,91 Kč |
| 50 | 14,14420 Kč | 707,21 Kč |
| 100 | 13,46810 Kč | 1 346,81 Kč |
| 250 | 12,62400 Kč | 3 156,00 Kč |
| 500 | 12,02052 Kč | 6 010,26 Kč |
| 1 000 | 11,44643 Kč | 11 446,43 Kč |
| 2 500 | 10,72981 Kč | 26 824,53 Kč |
| 5 000 | 10,21788 Kč | 51 089,40 Kč |
| Unit Price without VAT: | 15,85300 Kč |
|---|---|
| Unit Price with VAT: | 19,18213 Kč |













