Blue 26 AWG Jumper Lead Socket to Socket Gold 12.0" (304.8mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Blue 26 AWG Jumper Lead Socket to Socket Gold 12.0" (304.8mm)
Hirose SignalBee Wire-to-Board Connectors | Digi-Key Daily

H3BBG-10112-L6

DigiKey Part Number
H3BBG-10112-L6-ND
Manufacturer
Manufacturer Product Number
H3BBG-10112-L6
Description
JUMPER-H1505TR/A3049L/H1505TR12"
Customer Reference
Detailed Description
Blue 26 AWG Jumper Lead Socket to Socket Gold 12.0" (304.8mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Bulk
Part Status
Active
Contact End
Socket to Socket
Length
12.0" (304.8mm)
Wire Gauge
26 AWG
Contact Finish
Gold
Color
Blue
Contact Finish Thickness
-
Number of Rows
1
Number of Conductors
1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1015,20300 Kč152,03 Kč
3013,78867 Kč413,66 Kč
5013,17420 Kč658,71 Kč
10012,38670 Kč1 238,67 Kč
25011,41956 Kč2 854,89 Kč
50010,73838 Kč5 369,19 Kč
1 00010,09836 Kč10 098,36 Kč
2 5009,31076 Kč23 276,90 Kč
5 0008,75638 Kč43 781,90 Kč
Manufacturers Standard Package
Unit Price without VAT:15,20300 Kč
Unit Price with VAT:18,39563 Kč
Alternate Color
JUMPER-H1505TR/A3049A/H1505TR12"
In-Stock: 0
Unit Price: 15,20300 Kč
JUMPER-H1505TR/A3049B/H1505TR12"
In-Stock: 550
Unit Price: 15,85300 Kč
JUMPER-H1505TR/A3049G/H1505TR12"
In-Stock: 0
Unit Price: 15,20300 Kč
JUMPER-H1505TR/A3049N/H1505TR12"
In-Stock: 0
Unit Price: 15,20300 Kč
JUMPER-H1505TR/A3049R/H1505TR12"
In-Stock: 1700
Unit Price: 15,20300 Kč
Alternate Length
JUMPER-H1505TR/A3049L/H1505TR 2"
In-Stock: 0
Unit Price: 13,16600 Kč
JUMPER-H1505TR/A3049L/H1505TR 3"
In-Stock: 0
Unit Price: 13,37600 Kč
JUMPER-H1505TR/A3049L/H1505TR 4"
In-Stock: 0
Unit Price: 13,56500 Kč
JUMPER-H1505TR/A3049L/H1505TR 5"
In-Stock: 0
Unit Price: 13,77500 Kč
JUMPER-H1505TR/A3049L/H1505TR 6"
In-Stock: 0
Unit Price: 13,98500 Kč