Blue 26 AWG Jumper Lead Socket to Socket Gold 6.00" (152.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Blue 26 AWG Jumper Lead Socket to Socket Gold 6.00" (152.40mm)
Hirose SignalBee Wire-to-Board Connectors | Digi-Key Daily

H3BBG-10106-L6

DigiKey Part Number
H3BBG-10106-L6-ND
Manufacturer
Manufacturer Product Number
H3BBG-10106-L6
Description
JUMPER-H1505TR/A3049L/H1505TR 6"
Customer Reference
Detailed Description
Blue 26 AWG Jumper Lead Socket to Socket Gold 6.00" (152.40mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Bulk
Part Status
Active
Contact End
Socket to Socket
Length
6.00" (152.40mm)
Wire Gauge
26 AWG
Contact Finish
Gold
Color
Blue
Contact Finish Thickness
-
Number of Rows
1
Number of Conductors
1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1013,98500 Kč139,85 Kč
3012,68267 Kč380,48 Kč
5012,11580 Kč605,79 Kč
10011,39350 Kč1 139,35 Kč
25010,50404 Kč2 626,01 Kč
5009,87788 Kč4 938,94 Kč
1 0009,28889 Kč9 288,89 Kč
2 5008,56441 Kč21 411,03 Kč
5 0008,05441 Kč40 272,05 Kč
Manufacturers Standard Package
Unit Price without VAT:13,98500 Kč
Unit Price with VAT:16,92185 Kč
Alternate Color
JUMPER-H1505TR/A3049A/H1505TR 6"
In-Stock: 0
Unit Price: 13,98500 Kč
JUMPER-H1505TR/A3049B/H1505TR 6"
In-Stock: 220
Unit Price: 13,98500 Kč
JUMPER-H1505TR/A3049G/H1505TR 6"
In-Stock: 190
Unit Price: 13,98500 Kč
JUMPER-H1505TR/A3049N/H1505TR 6"
In-Stock: 0
Unit Price: 13,98500 Kč
JUMPER-H1505TR/A3049R/H1505TR 6"
In-Stock: 220
Unit Price: 13,98500 Kč
Alternate Length
JUMPER-H1505TR/A3049L/H1505TR 2"
In-Stock: 0
Unit Price: 13,16600 Kč
JUMPER-H1505TR/A3049L/H1505TR 3"
In-Stock: 0
Unit Price: 13,37600 Kč
JUMPER-H1505TR/A3049L/H1505TR 4"
In-Stock: 0
Unit Price: 13,56500 Kč
JUMPER-H1505TR/A3049L/H1505TR 5"
In-Stock: 0
Unit Price: 13,77500 Kč
JUMPER-H1505TR/A3049L/H1505TR 8"
In-Stock: 0
Unit Price: 14,38400 Kč