


H3BBG-10106-R6 | |
|---|---|
DigiKey Part Number | H3BBG-10106-R6-ND |
Manufacturer | |
Manufacturer Product Number | H3BBG-10106-R6 |
Description | JUMPER-H1505TR/A3049R/H1505TR 6" |
Customer Reference | |
Detailed Description | Red 26 AWG Jumper Lead Socket to Socket Gold 6.00" (152.40mm) |
Datasheet | Datasheet |
Category | Wire Gauge 26 AWG |
Manufacturer Hirose Electric Co Ltd | Contact Finish Gold |
Series | Color Red |
Packaging Bulk | Number of Rows 1 |
Part Status Active | Number of Conductors 1 |
Contact End Socket to Socket | Base Product Number |
Length 6.00" (152.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 13,98500 Kč | 139,85 Kč |
| 30 | 12,68267 Kč | 380,48 Kč |
| 50 | 12,11580 Kč | 605,79 Kč |
| 100 | 11,39350 Kč | 1 139,35 Kč |
| 250 | 10,50404 Kč | 2 626,01 Kč |
| 500 | 9,87788 Kč | 4 938,94 Kč |
| 1 000 | 9,28889 Kč | 9 288,89 Kč |
| 2 500 | 8,56441 Kč | 21 411,03 Kč |
| 5 000 | 8,05441 Kč | 40 272,05 Kč |
| Unit Price without VAT: | 13,98500 Kč |
|---|---|
| Unit Price with VAT: | 16,92185 Kč |











