


H3BBG-10102-R6 | |
|---|---|
DigiKey Part Number | H3BBG-10102-R6-ND |
Manufacturer | |
Manufacturer Product Number | H3BBG-10102-R6 |
Description | JUMPER-H1505TR/A3049R/H1505TR 2" |
Customer Reference | |
Detailed Description | Red 26 AWG Jumper Lead Socket to Socket Gold 2.00" (50.80mm) |
Datasheet | Datasheet |
Category | Wire Gauge 26 AWG |
Manufacturer Hirose Electric Co Ltd | Contact Finish Gold |
Series | Color Red |
Packaging Bulk | Number of Rows 1 |
Part Status Active | Number of Conductors 1 |
Contact End Socket to Socket | Base Product Number |
Length 2.00" (50.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 13,16600 Kč | 131,66 Kč |
| 30 | 11,94100 Kč | 358,23 Kč |
| 50 | 11,41040 Kč | 570,52 Kč |
| 100 | 10,72790 Kč | 1 072,79 Kč |
| 250 | 9,89004 Kč | 2 472,51 Kč |
| 500 | 9,30002 Kč | 4 650,01 Kč |
| 1 000 | 8,74567 Kč | 8 745,67 Kč |
| 2 500 | 8,06340 Kč | 20 158,50 Kč |
| 5 000 | 7,58318 Kč | 37 915,90 Kč |
| Unit Price without VAT: | 13,16600 Kč |
|---|---|
| Unit Price with VAT: | 15,93086 Kč |











