


H3BBG-10102-B6 | |
|---|---|
DigiKey Part Number | H3BBG-10102-B6-ND |
Manufacturer | |
Manufacturer Product Number | H3BBG-10102-B6 |
Description | JUMPER-H1505TR/A3049B/H1505TR 2" |
Customer Reference | |
Detailed Description | Black 26 AWG Jumper Lead Socket to Socket Gold 2.00" (50.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 2.00" (50.80mm) | |
Wire Gauge | 26 AWG | |
Contact Finish | Gold | |
Color | Black | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 13,16600 Kč | 131,66 Kč |
| 30 | 11,94100 Kč | 358,23 Kč |
| 50 | 11,41040 Kč | 570,52 Kč |
| 100 | 10,72790 Kč | 1 072,79 Kč |
| 250 | 9,89004 Kč | 2 472,51 Kč |
| 500 | 9,30002 Kč | 4 650,01 Kč |
| 1 000 | 8,74567 Kč | 8 745,67 Kč |
| 2 500 | 8,06340 Kč | 20 158,50 Kč |
| 5 000 | 7,58318 Kč | 37 915,90 Kč |
| Unit Price without VAT: | 13,16600 Kč |
|---|---|
| Unit Price with VAT: | 15,93086 Kč |











