


H3BBG-10105-B6 | |
|---|---|
DigiKey Part Number | H3BBG-10105-B6-ND |
Manufacturer | |
Manufacturer Product Number | H3BBG-10105-B6 |
Description | JUMPER-H1505TR/A3049B/H1505TR 5" |
Customer Reference | |
Detailed Description | Black 26 AWG Jumper Lead Socket to Socket Gold 5.00" (127.00mm) |
Datasheet | Datasheet |
Category | Wire Gauge 26 AWG |
Manufacturer Hirose Electric Co Ltd | Contact Finish Gold |
Series | Color Black |
Packaging Bulk | Number of Rows 1 |
Part Status Active | Number of Conductors 1 |
Contact End Socket to Socket | Base Product Number |
Length 5.00" (127.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 13,77500 Kč | 137,75 Kč |
| 30 | 12,49367 Kč | 374,81 Kč |
| 50 | 11,93940 Kč | 596,97 Kč |
| 100 | 11,22760 Kč | 1 122,76 Kč |
| 250 | 10,35116 Kč | 2 587,79 Kč |
| 500 | 9,73384 Kč | 4 866,92 Kč |
| 1 000 | 9,15345 Kč | 9 153,45 Kč |
| 2 500 | 8,43952 Kč | 21 098,80 Kč |
| 5 000 | 7,93691 Kč | 39 684,55 Kč |
| Unit Price without VAT: | 13,77500 Kč |
|---|---|
| Unit Price with VAT: | 16,66775 Kč |











