Red 26 AWG Jumper Lead Socket to Socket Gold 3.00" (76.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Red 26 AWG Jumper Lead Socket to Socket Gold 3.00" (76.20mm)
Hirose SignalBee Wire-to-Board Connectors | Digi-Key Daily

H3BBG-10103-R6

DigiKey Part Number
H3BBG-10103-R6-ND
Manufacturer
Manufacturer Product Number
H3BBG-10103-R6
Description
JUMPER-H1505TR/A3049R/H1505TR 3"
Customer Reference
Detailed Description
Red 26 AWG Jumper Lead Socket to Socket Gold 3.00" (76.20mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wire Gauge
26 AWG
Manufacturer
Hirose Electric Co Ltd
Contact Finish
Gold
Series
Color
Red
Packaging
Bulk
Number of Rows
1
Part Status
Active
Number of Conductors
1
Contact End
Socket to Socket
Base Product Number
Length
3.00" (76.20mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1013,37600 Kč133,76 Kč
3012,12300 Kč363,69 Kč
5011,58660 Kč579,33 Kč
10010,89590 Kč1 089,59 Kč
25010,04376 Kč2 510,94 Kč
5009,44490 Kč4 722,45 Kč
1 0008,88194 Kč8 881,94 Kč
2 5008,18914 Kč20 472,85 Kč
5 0007,70144 Kč38 507,20 Kč
Manufacturers Standard Package
Unit Price without VAT:13,37600 Kč
Unit Price with VAT:16,18496 Kč
Alternate Color
JUMPER-H1505TR/A3049A/H1505TR 3"
In-Stock: 0
Unit Price: 13,37600 Kč
JUMPER-H1505TR/A3049B/H1505TR 3"
In-Stock: 0
Unit Price: 13,37600 Kč
JUMPER-H1505TR/A3049G/H1505TR 3"
In-Stock: 0
Unit Price: 13,37600 Kč
JUMPER-H1505TR/A3049L/H1505TR 3"
In-Stock: 0
Unit Price: 13,37600 Kč
JUMPER-H1505TR/A3049N/H1505TR 3"
In-Stock: 0
Unit Price: 13,37600 Kč
Alternate Length
JUMPER-H1505TR/A3049R/H1505TR 2"
In-Stock: 0
Unit Price: 13,16600 Kč
JUMPER-H1505TR/A3049R/H1505TR 4"
In-Stock: 0
Unit Price: 13,56500 Kč
JUMPER-H1505TR/A3049R/H1505TR 5"
In-Stock: 0
Unit Price: 13,77500 Kč
JUMPER-H1505TR/A3049R/H1505TR 6"
In-Stock: 190
Unit Price: 13,98500 Kč
JUMPER-H1505TR/A3049R/H1505TR 8"
In-Stock: 0
Unit Price: 14,38400 Kč
Assembly Component