


H3BBG-10103-N6 | |
|---|---|
DigiKey Part Number | H3BBG-10103-N6-ND |
Manufacturer | |
Manufacturer Product Number | H3BBG-10103-N6 |
Description | JUMPER-H1505TR/A3049N/H1505TR 3" |
Customer Reference | |
Detailed Description | Brown 26 AWG Jumper Lead Socket to Socket Gold 3.00" (76.20mm) |
Datasheet | Datasheet |
Category | Wire Gauge 26 AWG |
Manufacturer Hirose Electric Co Ltd | Contact Finish Gold |
Series | Color Brown |
Packaging Bulk | Number of Rows 1 |
Part Status Active | Number of Conductors 1 |
Contact End Socket to Socket | Base Product Number |
Length 3.00" (76.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 13,37600 Kč | 133,76 Kč |
| 30 | 12,12300 Kč | 363,69 Kč |
| 50 | 11,58660 Kč | 579,33 Kč |
| 100 | 10,89590 Kč | 1 089,59 Kč |
| 250 | 10,04376 Kč | 2 510,94 Kč |
| 500 | 9,44490 Kč | 4 722,45 Kč |
| 1 000 | 8,88194 Kč | 8 881,94 Kč |
| 2 500 | 8,18914 Kč | 20 472,85 Kč |
| 5 000 | 7,70144 Kč | 38 507,20 Kč |
| Unit Price without VAT: | 13,37600 Kč |
|---|---|
| Unit Price with VAT: | 16,18496 Kč |











