


H3BBG-10108-L6 | |
|---|---|
DigiKey Part Number | H3BBG-10108-L6-ND |
Manufacturer | |
Manufacturer Product Number | H3BBG-10108-L6 |
Description | JUMPER-H1505TR/A3049L/H1505TR 8" |
Customer Reference | |
Detailed Description | Blue 26 AWG Jumper Lead Socket to Socket Gold 8.00" (203.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 8.00" (203.20mm) | |
Wire Gauge | 26 AWG | |
Contact Finish | Gold | |
Color | Blue | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 14,38400 Kč | 143,84 Kč |
| 30 | 13,04667 Kč | 391,40 Kč |
| 50 | 12,46860 Kč | 623,43 Kč |
| 100 | 11,72530 Kč | 1 172,53 Kč |
| 250 | 10,80976 Kč | 2 702,44 Kč |
| 500 | 10,16514 Kč | 5 082,57 Kč |
| 1 000 | 9,55934 Kč | 9 559,34 Kč |
| 2 500 | 8,81378 Kč | 22 034,45 Kč |
| 5 000 | 8,28892 Kč | 41 444,60 Kč |
| Unit Price without VAT: | 14,38400 Kč |
|---|---|
| Unit Price with VAT: | 17,40464 Kč |











