


H3BBG-10112-N6 | |
|---|---|
DigiKey Part Number | H3BBG-10112-N6-ND |
Manufacturer | |
Manufacturer Product Number | H3BBG-10112-N6 |
Description | JUMPER-H1505TR/A3049N/H1505TR12" |
Customer Reference | |
Detailed Description | Brown 26 AWG Jumper Lead Socket to Socket Gold 12.0" (304.8mm) |
Datasheet | Datasheet |
Category | Wire Gauge 26 AWG |
Manufacturer Hirose Electric Co Ltd | Contact Finish Gold |
Series | Color Brown |
Packaging Bulk | Number of Rows 1 |
Part Status Active | Number of Conductors 1 |
Contact End Socket to Socket | Base Product Number |
Length 12.0" (304.8mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 15,20300 Kč | 152,03 Kč |
| 30 | 13,78867 Kč | 413,66 Kč |
| 50 | 13,17420 Kč | 658,71 Kč |
| 100 | 12,38670 Kč | 1 238,67 Kč |
| 250 | 11,41956 Kč | 2 854,89 Kč |
| 500 | 10,73838 Kč | 5 369,19 Kč |
| 1 000 | 10,09836 Kč | 10 098,36 Kč |
| 2 500 | 9,31076 Kč | 23 276,90 Kč |
| 5 000 | 8,75638 Kč | 43 781,90 Kč |
| Unit Price without VAT: | 15,20300 Kč |
|---|---|
| Unit Price with VAT: | 18,39563 Kč |











